Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X226K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0805X226K6R3CTTR-ND - Tape & Reel (TR) 1292-0805X226K6R3CT-ND - Cut Tape (CT) 1292-0805X226K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X226K6R3CT |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X226K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08056D226KAT2A | KYOCERA AVX | 2 651 | 478-KGM21AR50J226KUCT-ND | 15,33000 Kč | Direct |
| C0805C226K9PAC | KEMET | 0 | 399-C0805C226K9PAC-ND | 4,77054 Kč | Parametric Equivalent |
| C0805C226K9PAC7210 | KEMET | 0 | 399-C0805C226K9PAC7210TR-ND | 3,92274 Kč | Parametric Equivalent |
| C0805C226K9PACTU | KEMET | 132 591 | 399-C0805C226K9PACTUCT-ND | 14,91000 Kč | Parametric Equivalent |
| C2012X5R0J226K125AB | TDK | 184 757 | 445-7679-1-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64911 Kč | 4 947,33 Kč |
| 6 000 | 1,55753 Kč | 9 345,18 Kč |
| 9 000 | 1,46589 Kč | 13 193,01 Kč |
| 15 000 | 1,42008 Kč | 21 301,20 Kč |
| 30 000 | 1,37428 Kč | 41 228,40 Kč |
| 75 000 | 1,28266 Kč | 96 199,50 Kč |
| 150 000 | 1,19104 Kč | 178 656,00 Kč |
| Unit Price without VAT: | 1,64911 Kč |
|---|---|
| Unit Price with VAT: | 1,99542 Kč |









