C0805C226K9PAC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 125 066
Unit Price: 0,56000 Kč
Datasheet
Image for C0805C226K9PAC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C226K9PAC

DigiKey Part Number
399-C0805C226K9PAC-ND
Manufacturer
Manufacturer Product Number
C0805C226K9PAC
Description
22.0UF 6.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK212BJ226KG-TTaiyo Yuden125 066587-1468-1-ND0,56000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8084,77054 Kč3 854,60 Kč
Unit Price without VAT:4,77054 Kč
Unit Price with VAT:5,77235 Kč