Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B103K101CT | |
|---|---|
DigiKey Part Number | 1292-1560-2-ND - Tape & Reel (TR) 1292-1560-1-ND - Cut Tape (CT) 1292-1560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B103K101CT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B103K101CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,35280 Kč | 35,28 Kč |
| 500 | 0,24946 Kč | 124,73 Kč |
| 1 000 | 0,21796 Kč | 217,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17119 Kč | 684,76 Kč |
| 8 000 | 0,15384 Kč | 1 230,72 Kč |
| 12 000 | 0,14517 Kč | 1 742,04 Kč |
| 20 000 | 0,13557 Kč | 2 711,40 Kč |
| 28 000 | 0,12997 Kč | 3 639,16 Kč |
| 40 000 | 0,12459 Kč | 4 983,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










