C0805C103K1RAL7311 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4 330
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 145 612
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 59 223
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 296
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 13 287
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 138 596
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,46360 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,73123 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 027
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,07379 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,60775 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 30 807
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,98930 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 865
Unit Price: 4,62000 Kč
Datasheet
Image for C0805C103K1RAL7311 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K1RAL7311

DigiKey Part Number
399-C0805C103K1RAL7311TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C103K1RAL7311
Description
.010UF 100V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,00573 Kč5 014,32 Kč
Unit Price without VAT:2,00573 Kč
Unit Price with VAT:2,42693 Kč