10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K1RALTU

DigiKey Part Number
399-C0805C103K1RALTUTR-ND - Tape & Reel (TR)
399-C0805C103K1RALTUCT-ND - Cut Tape (CT)
399-C0805C103K1RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K1RALTU
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,24200 Kč42,42 Kč
503,10360 Kč155,18 Kč
1002,75700 Kč275,70 Kč
5002,16742 Kč1 083,71 Kč
1 0001,98599 Kč1 985,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,71386 Kč6 855,44 Kč
8 0001,61286 Kč12 902,88 Kč
12 0001,56227 Kč18 747,24 Kč
20 0001,50620 Kč30 124,00 Kč
28 0001,47343 Kč41 256,04 Kč
40 0001,44190 Kč57 676,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč