10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C103K1RECTU

DigiKey Part Number
399-C0805C103K1RECTUTR-ND - Tape & Reel (TR)
399-C0805C103K1RECTUCT-ND - Cut Tape (CT)
399-C0805C103K1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K1RECTU
Description
CAP CER 0805 10NF 100V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,68800 Kč26,88 Kč
501,91920 Kč95,96 Kč
1001,68610 Kč168,61 Kč
5001,29306 Kč646,53 Kč
1 0001,17190 Kč1 171,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,99032 Kč3 961,28 Kč
8 0000,92292 Kč7 383,36 Kč
12 0000,88918 Kč10 670,16 Kč
20 0000,85179 Kč17 035,80 Kč
28 0000,82995 Kč23 238,60 Kč
40 0000,80893 Kč32 357,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč