Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT21B103K101CT | |
|---|---|
DigiKey Part Number | 1292-MT21B103K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT21B103K101CT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103K1RAC3123 | KEMET | 4 330 | 399-C0805C103K1RAC3123CT-ND | 2,73000 Kč | Parametric Equivalent |
| C0805C103K1RACAUTO | KEMET | 59 223 | 399-6922-1-ND | 2,73000 Kč | Parametric Equivalent |
| C0805C103K1RACAUTO7210 | KEMET | 5 296 | 399-C0805C103K1RACAUTO7210CT-ND | 2,73000 Kč | Parametric Equivalent |
| C0805C103K1RECAUTO | KEMET | 30 807 | 399-17889-1-ND | 5,25000 Kč | Parametric Equivalent |
| C0805C103K1RECAUTO7210 | KEMET | 0 | C0805C103K1RECAUTO7210-ND | 0,98930 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20636 Kč | 825,44 Kč |
| Unit Price without VAT: | 0,20636 Kč |
|---|---|
| Unit Price with VAT: | 0,24970 Kč |


