56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N560F500CT

DigiKey Part Number
1292-1533-2-ND - Tape & Reel (TR)
1292-1533-1-ND - Cut Tape (CT)
1292-1533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N560F500CT
Description
CAP CER 56PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N560F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H560FMKYOCERA AVX14 990478-KGM15ACG1H560FMCT-ND8,82000 KčDirect
KGM15ACG1H560FTKYOCERA AVX8 129478-KGM15ACG1H560FTCT-ND2,73000 KčDirect
AC0603FRNPO9BN560YAGEO7 72213-AC0603FRNPO9BN560CT-ND7,77000 KčParametric Equivalent
C0603C560F5GACTUKEMET39 856399-C0603C560F5GACTUCT-ND19,95000 KčParametric Equivalent
C0603C560F5GALTUKEMET0399-C0603C560F5GALTUTR-ND9,22028 KčParametric Equivalent
In-Stock: 24 051
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
500,62580 Kč31,29 Kč
1000,53750 Kč53,75 Kč
5000,38888 Kč194,44 Kč
1 0000,34311 Kč343,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,27487 Kč1 099,48 Kč
8 0000,24959 Kč1 996,72 Kč
12 0000,23696 Kč2 843,52 Kč
20 0000,22297 Kč4 459,40 Kč
28 0000,21479 Kč6 014,12 Kč
40 0000,20694 Kč8 277,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč