56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H560FT

DigiKey Part Number
478-KGM15ACG1H560FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H560FTCT-ND - Cut Tape (CT)
478-KGM15ACG1H560FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H560FT
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H560FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,47000 Kč14,70 Kč
501,02060 Kč51,03 Kč
1000,88190 Kč88,19 Kč
5000,65430 Kč327,15 Kč
1 0000,58437 Kč584,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47954 Kč1 918,16 Kč
8 0000,44067 Kč3 525,36 Kč
12 0000,42124 Kč5 054,88 Kč
20 0000,39971 Kč7 994,20 Kč
28 0000,38713 Kč10 839,64 Kč
40 0000,37503 Kč15 001,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč