
C0603C560F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C560F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C560F5GACTUCT-ND - Cut Tape (CT) 399-C0603C560F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C560F5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 50 | 9,78500 Kč | 489,25 Kč |
| 100 | 8,90530 Kč | 890,53 Kč |
| 500 | 7,42196 Kč | 3 710,98 Kč |
| 1 000 | 6,96336 Kč | 6 963,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,27483 Kč | 25 099,32 Kč |
| 8 000 | 6,01889 Kč | 48 151,12 Kč |
| 12 000 | 5,89069 Kč | 70 688,28 Kč |
| 20 000 | 5,74855 Kč | 114 971,00 Kč |
| 28 000 | 5,66542 Kč | 158 631,76 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

