56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H560FM

DigiKey Part Number
478-KGM15ACG1H560FMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H560FMCT-ND - Cut Tape (CT)
478-KGM15ACG1H560FMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H560FM
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H560FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,33300 Kč53,33 Kč
503,95180 Kč197,59 Kč
1003,52560 Kč352,56 Kč
5002,80996 Kč1 404,98 Kč
1 0002,58863 Kč2 588,63 Kč
2 5002,35547 Kč5 888,68 Kč
5 0002,21495 Kč11 074,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,58330 Kč8 749,50 Kč
30 0000,54869 Kč16 460,70 Kč
45 0000,53136 Kč23 911,20 Kč
75 0000,51217 Kč38 412,75 Kč
105 0000,50094 Kč52 598,70 Kč
150 0000,49014 Kč73 521,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč