22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N220F500CT

DigiKey Part Number
1292-1500-2-ND - Tape & Reel (TR)
1292-1500-1-ND - Cut Tape (CT)
1292-1500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N220F500CT
Description
CAP CER 22PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N220F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H220FTKYOCERA AVX12 227478-KGM15ACG1H220FTCT-ND8,76000 KčDirect
AC0603FRNPO9BN220YAGEO2 75913-AC0603FRNPO9BN220CT-ND8,13000 KčParametric Equivalent
C0603C220F5GACAUTOKEMET5 364399-C0603C220F5GACAUTOCT-ND20,02000 KčParametric Equivalent
C0603C220F5GACTUKEMET2 114399-C0603C220F5GACTUCT-ND19,81000 KčParametric Equivalent
C1608C0G1H220F080AATDK11 390445-5366-1-ND5,21000 KčParametric Equivalent
In-Stock: 132 841
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,83400 Kč8,34 Kč
500,55900 Kč27,95 Kč
1000,47760 Kč47,76 Kč
5000,34328 Kč171,64 Kč
1 0000,30220 Kč302,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,24083 Kč963,32 Kč
8 0000,21812 Kč1 744,96 Kč
12 0000,20675 Kč2 481,00 Kč
20 0000,19416 Kč3 883,20 Kč
28 0000,18681 Kč5 230,68 Kč
40 0000,17974 Kč7 189,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč