Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N150G500CT | |
|---|---|
DigiKey Part Number | 1292-0603N150G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N150G500CT |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N150G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N150G500CT | Walsin Technology Corporation | 0 | 1292-HH18N150G500CTTR-ND | 0,20636 Kč | Parametric Equivalent |
| RF18N150G500CT | Walsin Technology Corporation | 0 | 1292-RF18N150G500CTTR-ND | 0,48437 Kč | Parametric Equivalent |
| AC0603GRNPO9BN150 | YAGEO | 0 | 13-AC0603GRNPO9BN150TR-ND | 1,04523 Kč | Parametric Equivalent |
| C0603C150G5GACAUTO | KEMET | 0 | 399-C0603C150G5GACAUTOTR-ND | 3,19343 Kč | Parametric Equivalent |
| C0603C150G5GACTU | KEMET | 25 488 | 399-C0603C150G5GACTUCT-ND | 12,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13386 Kč | 535,44 Kč |
| Unit Price without VAT: | 0,13386 Kč |
|---|---|
| Unit Price with VAT: | 0,16197 Kč |










