15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C150G5GACTU

DigiKey Part Number
399-C0603C150G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C150G5GACTUCT-ND - Cut Tape (CT)
399-C0603C150G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C150G5GACTU
Description
CAP CER 15PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C150G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,45400 Kč74,54 Kč
505,61480 Kč280,74 Kč
1005,05000 Kč505,00 Kč
5004,09586 Kč2 047,93 Kč
1 0003,80127 Kč3 801,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,35895 Kč13 435,80 Kč
8 0003,19464 Kč25 557,12 Kč
12 0003,11232 Kč37 347,84 Kč
20 0003,02110 Kč60 422,00 Kč
28 0002,96776 Kč83 097,28 Kč
40 0002,91644 Kč116 657,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč