Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CBR06C150G5GAC | |
|---|---|
DigiKey Part Number | CBR06C150G5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C150G5GAC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C150G5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C150F1GAC | KEMET | 0 | CBR06C150F1GAC-ND | 7,04945 Kč | Upgrade |
| CBR06C150F5GAC | KEMET | 9 479 | 399-CBR06C150F5GACCT-ND | 11,13000 Kč | Upgrade |
| CBR06C150FAGAC | KEMET | 215 | 399-8784-1-ND | 21,00000 Kč | Upgrade |
| CBR06C150G1GAC | KEMET | 0 | CBR06C150G1GAC-ND | 4,61956 Kč | Upgrade |
| CBR06C150GAGAC | KEMET | 0 | CBR06C150GAGAC-ND | 4,17855 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,87213 Kč | 7 488,52 Kč |
| Unit Price without VAT: | 1,87213 Kč |
|---|---|
| Unit Price with VAT: | 2,26528 Kč |







