15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C150F5GAC

DigiKey Part Number
399-CBR06C150F5GACTR-ND - Tape & Reel (TR)
399-CBR06C150F5GACCT-ND - Cut Tape (CT)
399-CBR06C150F5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C150F5GAC
Description
CAP CER 15PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C150F5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,78200 Kč67,82 Kč
505,07740 Kč253,87 Kč
1004,55660 Kč455,66 Kč
5003,67674 Kč1 838,37 Kč
1 0003,40483 Kč3 404,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,99715 Kč11 988,60 Kč
8 0002,84573 Kč22 765,84 Kč
12 0002,76986 Kč33 238,32 Kč
20 0002,68580 Kč53 716,00 Kč
28 0002,63666 Kč73 826,48 Kč
40 0002,58937 Kč103 574,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč