Upgrade
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

CBR06C150GAGAC | |
|---|---|
DigiKey Part Number | CBR06C150GAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C150GAGAC |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C150GAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C150FAGAC | KEMET | 215 | 399-8784-1-ND | 21,00000 Kč | Upgrade |
| GQM1875C2E150GB12D | Murata Electronics | 1 614 | 490-GQM1875C2E150GB12DCT-ND | 14,07000 Kč | Direct |
| QSCP251Q150G1GV001T | Johanson Technology Inc. | 73 549 | 712-QSCP251Q150G1GV001TCT-ND | 12,39000 Kč | Direct |
| 600S150FW250XT4K | KYOCERA AVX | 0 | 478-600S150FW250XT4KCT-ND | 53,54000 Kč | Upgrade |
| QSCP251Q150F1GV001T | Johanson Technology Inc. | 7 547 | 712-QSCP251Q150F1GV001TCT-ND | 23,94000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,17855 Kč | 16 714,20 Kč |
| Unit Price without VAT: | 4,17855 Kč |
|---|---|
| Unit Price with VAT: | 5,05605 Kč |






