
CBR06C150FAGAC | |
|---|---|
DigiKey Part Number | 399-8784-2-ND - Tape & Reel (TR) 399-8784-1-ND - Cut Tape (CT) 399-8784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C150FAGAC |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C150FAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q150F1GV001T | Johanson Technology Inc. | 7 547 | 712-QSCP251Q150F1GV001TCT-ND | 23,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 50 | 10,38140 Kč | 519,07 Kč |
| 100 | 9,45960 Kč | 945,96 Kč |
| 500 | 7,90490 Kč | 3 952,45 Kč |
| 1 000 | 7,42447 Kč | 7 424,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,70335 Kč | 26 813,40 Kč |
| 8 000 | 6,43526 Kč | 51 482,08 Kč |
| 12 000 | 6,30094 Kč | 75 611,28 Kč |
| 20 000 | 6,15207 Kč | 123 041,40 Kč |
| 28 000 | 6,06497 Kč | 169 819,16 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

