Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C150G5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C150G5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C150G5GALTU |
Description | CAP CER 15PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150G5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150G1GACTU | KEMET | 0 | 399-C0603C150G1GACTUTR-ND | 3,62730 Kč | Upgrade |
| C0603C150G2GACTU | KEMET | 0 | 399-C0603C150G2GACTUTR-ND | 3,41979 Kč | Upgrade |
| C0603C150G5GACAUTO | KEMET | 0 | 399-C0603C150G5GACAUTOTR-ND | 3,19343 Kč | Parametric Equivalent |
| C0603C150G5GACTU | KEMET | 25 488 | 399-C0603C150G5GACTUCT-ND | 12,18000 Kč | Parametric Equivalent |
| 0603J0500150GCT | Knowles Syfer | 0 | 0603J0500150GCT-ND | 4,38480 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,90078 Kč | 19 603,12 Kč |
| Unit Price without VAT: | 4,90078 Kč |
|---|---|
| Unit Price with VAT: | 5,92994 Kč |






