Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

0603J0500150FCT | |
|---|---|
DigiKey Part Number | 0603J0500150FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0500150FCT |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500150FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0630150FCT | Knowles Syfer | 0 | 0603J0630150FCT-ND | 8,28329 Kč | Upgrade |
| 0603J1000150FCT | Knowles Syfer | 2 057 | 1608-0603J1000150FCT-ND | 24,57000 Kč | Upgrade |
| 0603J2000150FCT | Knowles Syfer | 0 | 0603J2000150FCT-ND | 8,28329 Kč | Upgrade |
| 0603J0500150FAT | Knowles Syfer | 0 | 0603J0500150FAT-ND | 14,03706 Kč | Parametric Equivalent |
| 0603Y0500150FAT | Knowles Syfer | 0 | 0603Y0500150FAT-ND | 13,08926 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,28329 Kč | 33 133,16 Kč |
| Unit Price without VAT: | 8,28329 Kč |
|---|---|
| Unit Price with VAT: | 10,02278 Kč |






