0603J0500150FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 14,03706 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 14,50978 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,50355 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 13,08926 Kč
Datasheet

Direct


YAGEO
In Stock: 3 177
Unit Price: 8,40000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,59016 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,54034 Kč
Datasheet
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500150FAT

DigiKey Part Number
0603J0500150FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500150FAT
Description
CAP CER 15PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500150FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630150FATKnowles Syfer00603J0630150FAT-ND14,03706 KčUpgrade
0603J1000150FATKnowles Syfer00603J1000150FAT-ND14,50978 KčUpgrade
0603J2000150FATKnowles Syfer00603J2000150FAT-ND13,50355 KčUpgrade
0603Y0500150FATKnowles Syfer00603Y0500150FAT-ND13,08926 KčParametric Equivalent
AC0603FRNPO9BN150YAGEO3 17713-AC0603FRNPO9BN150CT-ND8,40000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,03706 Kč56 148,24 Kč
Manufacturers Standard Package
Unit Price without VAT:14,03706 Kč
Unit Price with VAT:16,98484 Kč