KAM15ACG2A150FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,88878 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 14,50978 Kč
Datasheet

Direct


Murata Electronics
In Stock: 2 823
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,50355 Kč
Datasheet
15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A150FT

DigiKey Part Number
478-KAM15ACG2A150FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15ACG2A150FT
Description
CAP CER 15PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A150FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A150F4T4AKYOCERA AVX0478-KAM15ACG2A150FMTR-ND1,88878 KčParametric Equivalent
0603J1000150FATKnowles Syfer00603J1000150FAT-ND14,50978 KčDirect
GCM1885C2A150FA16DMurata Electronics2 823490-16416-1-ND2,94000 KčDirect
0603J2000150FATKnowles Syfer00603J2000150FAT-ND13,50355 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,54034 Kč10 161,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2,54034 Kč
Unit Price with VAT:3,07381 Kč