



GCM1885C2A150FA16D | |
|---|---|
DigiKey Part Number | 490-16416-2-ND - Tape & Reel (TR) 490-16416-1-ND - Cut Tape (CT) 490-16416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A150FA16D |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A150FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 50 | 1,13800 Kč | 56,90 Kč |
| 100 | 0,98900 Kč | 98,90 Kč |
| 500 | 0,73744 Kč | 368,72 Kč |
| 1 000 | 0,66018 Kč | 660,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52884 Kč | 2 115,36 Kč |
| 8 000 | 0,48718 Kč | 3 897,44 Kč |
| 12 000 | 0,46631 Kč | 5 595,72 Kč |
| 20 000 | 0,44321 Kč | 8 864,20 Kč |
| 28 000 | 0,42970 Kč | 12 031,60 Kč |
| 40 000 | 0,41672 Kč | 16 668,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

