Parametric Equivalent
Direct

06031A150F4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A150FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A150F4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A150F4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A150FT | KYOCERA AVX | 0 | 478-KAM15ACG2A150FTTR-ND | 2,54034 Kč | Parametric Equivalent |
| GCM1885C2A150FA16D | Murata Electronics | 2 823 | 490-16416-1-ND | 2,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,88878 Kč | 28 331,70 Kč |
| Unit Price without VAT: | 1,88878 Kč |
|---|---|
| Unit Price with VAT: | 2,28542 Kč |



