Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KAM15ACG1H150FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H150FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H150FT |
Description | CAP CER 15PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H150FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A150FT | KYOCERA AVX | 0 | 478-KAM15ACG2A150FTTR-ND | 2,54034 Kč | Upgrade |
| 06035A150F4T4A | KYOCERA AVX | 0 | 478-KAM15ACG1H150FMTR-ND | 1,88878 Kč | Parametric Equivalent |
| 0603J0500150FAT | Knowles Syfer | 0 | 0603J0500150FAT-ND | 14,03706 Kč | Direct |
| AC0603FRNPO9BN150 | YAGEO | 3 177 | 13-AC0603FRNPO9BN150CT-ND | 8,40000 Kč | Direct |
| GCM1885C1H150FA16D | Murata Electronics | 46 021 | 490-16422-1-ND | 6,30000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,59016 Kč | 10 360,64 Kč |
| Unit Price without VAT: | 2,59016 Kč |
|---|---|
| Unit Price with VAT: | 3,13409 Kč |





