15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric)

GCM1885C1H150FA16D

DigiKey Part Number
490-16422-2-ND - Tape & Reel (TR)
490-16422-1-ND - Cut Tape (CT)
490-16422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H150FA16D
Description
CAP CER 15PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H150FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A150FA16DMurata Electronics2 823490-16416-1-ND2,94000 KčUpgrade
GCM1555C1H150FA16DMurata Electronics5 380490-14350-1-ND2,10000 KčSimilar
06035A150F4T4AKYOCERA AVX0478-KAM15ACG1H150FMTR-ND1,88878 KčDirect
KAM15ACG1H150FTKYOCERA AVX0478-KAM15ACG1H150FTTR-ND2,59016 KčDirect
In-Stock: 46 021
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,71700 Kč37,17 Kč
502,70040 Kč135,02 Kč
1002,38960 Kč238,96 Kč
5001,86546 Kč932,73 Kč
1 0001,70399 Kč1 703,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,42010 Kč5 680,40 Kč
8 0001,33274 Kč10 661,92 Kč
12 0001,28902 Kč15 468,24 Kč
20 0001,24054 Kč24 810,80 Kč
28 0001,21221 Kč33 941,88 Kč
40 0001,18496 Kč47 398,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč