15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H150FA16D

DigiKey Part Number
490-14350-2-ND - Tape & Reel (TR)
490-14350-1-ND - Cut Tape (CT)
490-14350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H150FA16D
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H150FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H150FA16JMurata Electronics138 377490-GCM1555C1H150FA16JCT-ND2,10000 KčParametric Equivalent
GCQ1555C1H150FB01DMurata Electronics29 889490-GCQ1555C1H150FB01DCT-ND6,72000 KčParametric Equivalent
GRT1555C1H150FA02DMurata Electronics12 774490-GRT1555C1H150FA02DCT-ND2,10000 KčParametric Equivalent
AC0402FRNPO9BN150YAGEO79 99013-AC0402FRNPO9BN150CT-ND2,94000 KčParametric Equivalent
C0402C150F5GACAUTOKEMET6 572399-C0402C150F5GACAUTOCT-ND29,61000 KčParametric Equivalent
In-Stock: 7 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,56280 Kč28,14 Kč
1000,48090 Kč48,09 Kč
5000,34520 Kč172,60 Kč
1 0000,30384 Kč303,84 Kč
2 5000,26029 Kč650,73 Kč
5 0000,23417 Kč1 170,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20225 Kč2 022,50 Kč
20 0000,18540 Kč3 708,00 Kč
30 0000,17698 Kč5 309,40 Kč
50 0000,16765 Kč8 382,50 Kč
70 0000,16219 Kč11 353,30 Kč
100 0000,15695 Kč15 695,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč