
GCM1555C1H150FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H150FA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H150FA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H150FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H150FA16J |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H150FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,66780 Kč | 33,39 Kč |
| 100 | 0,57320 Kč | 57,32 Kč |
| 500 | 0,41492 Kč | 207,46 Kč |
| 1 000 | 0,36684 Kč | 366,84 Kč |
| 2 500 | 0,31606 Kč | 790,15 Kč |
| 5 000 | 0,28557 Kč | 1 427,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,21196 Kč | 10 598,00 Kč |
| 100 000 | 0,19925 Kč | 19 925,00 Kč |
| 150 000 | 0,19288 Kč | 28 932,00 Kč |
| 250 000 | 0,18583 Kč | 46 457,50 Kč |
| 350 000 | 0,18171 Kč | 63 598,50 Kč |
| 500 000 | 0,17774 Kč | 88 870,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

