
AC0402FRNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN150TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN150CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 50 | 1,11700 Kč | 55,85 Kč |
| 100 | 0,96800 Kč | 96,80 Kč |
| 500 | 0,72150 Kč | 360,75 Kč |
| 1 000 | 0,64527 Kč | 645,27 Kč |
| 2 500 | 0,56527 Kč | 1 413,18 Kč |
| 5 000 | 0,51714 Kč | 2 585,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45486 Kč | 4 548,60 Kč |
| 20 000 | 0,42386 Kč | 8 477,20 Kč |
| 30 000 | 0,40834 Kč | 12 250,20 Kč |
| 50 000 | 0,39116 Kč | 19 558,00 Kč |
| 70 000 | 0,38110 Kč | 26 677,00 Kč |
| 100 000 | 0,37144 Kč | 37 144,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

