Upgrade
Upgrade
Upgrade

0603Y0500150FAT | |
|---|---|
DigiKey Part Number | 0603Y0500150FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0500150FAT |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500150FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630150FAT | Knowles Syfer | 0 | 0603Y0630150FAT-ND | 13,08926 Kč | Upgrade |
| 0603Y1000150FAT | Knowles Syfer | 0 | 0603Y1000150FAT-ND | 13,08926 Kč | Upgrade |
| 0603Y2000150FAT | Knowles Syfer | 0 | 0603Y2000150FAT-ND | 13,08926 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,08926 Kč | 52 357,04 Kč |
| Unit Price without VAT: | 13,08926 Kč |
|---|---|
| Unit Price with VAT: | 15,83800 Kč |


