0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B104K250CT

DigiKey Part Number
1292-1642-2-ND - Tape & Reel (TR)
1292-1642-1-ND - Cut Tape (CT)
1292-1642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B104K250CT
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B104K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KPX7R8BB104YAGEO58 13213-CC0603KPX7R8BB104CT-ND2,10000 KčDirect
CC0603KRX7R8BB104YAGEO1 284 180311-1341-1-ND2,10000 KčDirect
CL10B104KA8NNNCSamsung Electro-Mechanics886 5471276-1006-1-ND2,10000 KčDirect
KGM15BR71E104KMKYOCERA AVX320 611478-KGM15BR71E104KMCT-ND2,10000 KčDirect
KGM15BR71E104KTKYOCERA AVX1 295 472478-KGM15BR71E104KTCT-ND2,10000 KčDirect
In-Stock: 5 635 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
500,73080 Kč36,54 Kč
1000,62990 Kč62,99 Kč
5000,45860 Kč229,30 Kč
1 0000,40610 Kč406,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,32778 Kč1 311,12 Kč
8 0000,29880 Kč2 390,40 Kč
12 0000,28430 Kč3 411,60 Kč
20 0000,26823 Kč5 364,60 Kč
28 0000,25884 Kč7 247,52 Kč
40 0000,24981 Kč9 992,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč