0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R8BB104

DigiKey Part Number
13-CC0603KPX7R8BB104TR-ND - Tape & Reel (TR)
13-CC0603KPX7R8BB104CT-ND - Cut Tape (CT)
13-CC0603KPX7R8BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R8BB104
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R8BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
500,52500 Kč26,25 Kč
1000,44940 Kč44,94 Kč
5000,32252 Kč161,26 Kč
1 0000,28347 Kč283,47 Kč
2 5000,24232 Kč605,80 Kč
5 0000,21767 Kč1 088,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,17837 Kč2 675,55 Kč
30 0000,16425 Kč4 927,50 Kč
45 0000,15717 Kč7 072,65 Kč
75 0000,14934 Kč11 200,50 Kč
105 0000,14476 Kč15 199,80 Kč
150 0000,14036 Kč21 054,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč