0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B104J500CT

DigiKey Part Number
1292-1391-2-ND - Tape & Reel (TR)
1292-1391-1-ND - Cut Tape (CT)
1292-1391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B104J500CT
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B104J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JPX7R9BB104YAGEO13 97213-CC0603JPX7R9BB104CT-ND0,33000 KčDirect
CC0603JRX7R9BB104YAGEO259 453311-1779-1-ND0,33000 KčDirect
KGM15BR71H104JMKYOCERA AVX77 067478-KGM15BR71H104JMCT-ND0,33000 KčDirect
LD035C104JAB2AKYOCERA AVX9 894478-13106-1-ND2,69000 KčDirect
C0603X104J5RAC3190KEMET5 547399-C0603X104J5RAC3190CT-ND1,77000 KčParametric Equivalent
In-Stock: 1 056 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
500,75180 Kč37,59 Kč
1000,64880 Kč64,88 Kč
5000,47246 Kč236,23 Kč
1 0000,41891 Kč418,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,33854 Kč1 354,16 Kč
8 0000,30880 Kč2 470,40 Kč
12 0000,29394 Kč3 527,28 Kč
20 0000,27746 Kč5 549,20 Kč
28 0000,26783 Kč7 499,24 Kč
40 0000,25857 Kč10 342,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč