150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N151F500CT

DigiKey Part Number
1292-1260-2-ND - Tape & Reel (TR)
1292-1260-1-ND - Cut Tape (CT)
1292-1260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N151F500CT
Description
CAP CER 150PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N151F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A151FAT2A-62KYOCERA AVX10 298478-04025A151FAT2A-62CT-ND6,09000 KčParametric Equivalent
AC0402FRNPO9BN151YAGEO19 44113-AC0402FRNPO9BN151CT-ND3,15000 KčParametric Equivalent
C0402C151F5GACTUKEMET10 699399-14269-1-ND31,92000 KčParametric Equivalent
C0402C151F5GALKEMET0399-C0402C151F5GAL-ND21,19274 KčParametric Equivalent
C1005C0G1H151F050BATDK12 144445-7013-1-ND10,50000 KčParametric Equivalent
In-Stock: 108 195
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
500,75180 Kč37,59 Kč
1000,64880 Kč64,88 Kč
5000,47246 Kč236,23 Kč
1 0000,41891 Kč418,91 Kč
2 5000,36234 Kč905,85 Kč
5 0000,32832 Kč1 641,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,30042 Kč3 004,20 Kč
20 0000,27746 Kč5 549,20 Kč
30 0000,26597 Kč7 979,10 Kč
50 0000,25324 Kč12 662,00 Kč
70 0000,24580 Kč17 206,00 Kč
100 0000,23865 Kč23 865,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč