0402B182K500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 106 581
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,21897 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 47 404
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 13 916
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,44377 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,69785 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 52 248
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47 677
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 49 840
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 700
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 3,47584 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,51298 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,41061 Kč
Datasheet
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B182K500CT

DigiKey Part Number
1292-1188-2-ND - Tape & Reel (TR)
1292-1188-1-ND - Cut Tape (CT)
1292-1188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B182K500CT
Description
CAP CER 1800PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B182K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C182KAT2AKYOCERA AVX106 581478-1104-1-ND2,10000 KčParametric Equivalent
04025C182KAT4AKYOCERA AVX004025C182KAT4A-ND0,21897 KčParametric Equivalent
C0402C182K5RACAUTOKEMET47 404399-C0402C182K5RACAUTOCT-ND7,77000 KčParametric Equivalent
C0402C182K5RACTUKEMET13 916399-C0402C182K5RACTUCT-ND7,56000 KčParametric Equivalent
C0402C182K5RALTUKEMET0399-C0402C182K5RALTUTR-ND2,44377 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,29400 Kč2,94 Kč
500,19740 Kč9,87 Kč
1000,16590 Kč16,59 Kč
5000,11338 Kč56,69 Kč
1 0000,09722 Kč97,22 Kč
2 5000,08072 Kč201,80 Kč
5 0000,07072 Kč353,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06257 Kč625,70 Kč
20 0000,05589 Kč1 117,80 Kč
30 0000,05254 Kč1 576,20 Kč
50 0000,04885 Kč2 442,50 Kč
70 0000,04668 Kč3 267,60 Kč
100 0000,04461 Kč4 461,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč