Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N0R8B250CT | |
|---|---|
DigiKey Part Number | 1292-0201N0R8B250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N0R8B250CT |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N0R8B250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF03N0R8B250CT | Walsin Technology Corporation | 0 | 1292-RF03N0R8B250CTTR-ND | 0,13611 Kč | Parametric Equivalent |
| 02013A0R8BAT2A | KYOCERA AVX | 0 | 02013A0R8BAT2A-ND | 0,34512 Kč | Parametric Equivalent |
| C0603C0G1E0R8B030BF | TDK | 4 479 | 445-5522-1-ND | 4,41000 Kč | Parametric Equivalent |
| CBR02C808B3GAC | KEMET | 11 513 | 399-8562-1-ND | 3,78000 Kč | Parametric Equivalent |
| CC0201BRNPO8BNR80 | YAGEO | 29 200 | 13-CC0201BRNPO8BNR80CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,13611 Kč | 2 041,65 Kč |
| Unit Price without VAT: | 0,13611 Kč |
|---|---|
| Unit Price with VAT: | 0,16469 Kč |









