0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201BRNPO8BNR80

DigiKey Part Number
13-CC0201BRNPO8BNR80TR-ND - Tape & Reel (TR)
13-CC0201BRNPO8BNR80CT-ND - Cut Tape (CT)
13-CC0201BRNPO8BNR80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201BRNPO8BNR80
Description
CAP CER 0.8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,39900 Kč3,99 Kč
500,26460 Kč13,23 Kč
1000,22260 Kč22,26 Kč
5000,15454 Kč77,27 Kč
1 0000,13355 Kč133,55 Kč
2 5000,11171 Kč279,28 Kč
5 0000,09865 Kč493,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,07864 Kč1 179,60 Kč
30 0000,07117 Kč2 135,10 Kč
45 0000,06744 Kč3 034,80 Kč
75 0000,06330 Kč4 747,50 Kč
105 0000,06088 Kč6 392,40 Kč
150 0000,05856 Kč8 784,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč