


CQ0201BRNPO8BNR80 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BNR80TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BNR80CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BNR80 |
Description | CAP CER 0.8PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BNR80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,60890 Kč | 60,89 Kč |
| 500 | 0,44264 Kč | 221,32 Kč |
| 1 000 | 0,39182 Kč | 391,82 Kč |
| 2 500 | 0,33815 Kč | 845,38 Kč |
| 5 000 | 0,30602 Kč | 1 530,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,25367 Kč | 3 805,05 Kč |
| 30 000 | 0,23520 Kč | 7 056,00 Kč |
| 45 000 | 0,22596 Kč | 10 168,20 Kč |
| 75 000 | 0,21573 Kč | 16 179,75 Kč |
| 105 000 | 0,20974 Kč | 22 022,70 Kč |
| 150 000 | 0,20399 Kč | 30 598,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

