GCM0335C1ER80BA16D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,10340 Kč
Datasheet
0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1ER80BA16D

DigiKey Part Number
490-GCM0335C1ER80BA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1ER80BA16DCT-ND - Cut Tape (CT)
490-GCM0335C1ER80BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1ER80BA16D
Description
CAP CER 0.8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1ER80BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1ER80BA16JMurata Electronics0490-GCM0335C1ER80BA16JTR-ND0,10340 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
500,37380 Kč18,69 Kč
1000,31500 Kč31,50 Kč
5000,22258 Kč111,29 Kč
1 0000,19402 Kč194,02 Kč
2 5000,16404 Kč410,10 Kč
5 0000,14606 Kč730,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,12040 Kč1 806,00 Kč
30 0000,10991 Kč3 297,30 Kč
45 0000,10467 Kč4 710,15 Kč
75 0000,09886 Kč7 414,50 Kč
105 0000,09547 Kč10 024,35 Kč
150 0000,09221 Kč13 831,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč