
TEC-30-36-127 | |
---|---|
DigiKey Part Number | 345-1736-ND |
Manufacturer | |
Manufacturer Product Number | TEC-30-36-127 |
Description | PELTIER TEC 30X30X3.6MM 3.0A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 25.7W @ 25°C 3 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 25.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 15.4 V | |
Resistance | 4.16 Ohms | |
Operating Temperature | 90°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 433,47000 Kč | 433,47 Kč |
5 | 397,97800 Kč | 1 989,89 Kč |
10 | 383,60500 Kč | 3 836,05 Kč |
25 | 365,37480 Kč | 9 134,37 Kč |
50 | 352,14780 Kč | 17 607,39 Kč |
100 | 339,39150 Kč | 33 939,15 Kč |
Unit Price without VAT: | 433,47000 Kč |
---|---|
Unit Price with VAT: | 524,49870 Kč |