



56995-501 | |
|---|---|
DigiKey Part Number | 926-1042-ND |
Manufacturer | |
Manufacturer Product Number | 56995-501 |
Description | PELTIER MODULE CP2,31,10,L1,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.8W @ 25°C 9 A 80°C |
Datasheet | Datasheet |
Category | Height 5.59mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 9 A |
Packaging Bulk | Voltage - Max 3.8 V |
Part Status Active | Resistance 350 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 29.72mm L x 29.72mm W | Features Lead Wires, Non-Sealed |
Qmax @ Th 18.8W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,93000 Kč | 602,93 Kč |
| 5 | 566,43600 Kč | 2 832,18 Kč |
| 24 | 533,03167 Kč | 12 792,76 Kč |
| 48 | 518,89792 Kč | 24 907,10 Kč |
| 72 | 510,80625 Kč | 36 778,05 Kč |
| 120 | 500,79267 Kč | 60 095,12 Kč |
| Unit Price without VAT: | 602,93000 Kč |
|---|---|
| Unit Price with VAT: | 729,54530 Kč |





