



57040-500 | |
|---|---|
DigiKey Part Number | 926-1297-ND |
Manufacturer | |
Manufacturer Product Number | 57040-500 |
Description | PELTIER CP2,71,10,L1,W4.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 44.2W @ 25°C 9 A 80°C |
Datasheet | Datasheet |
Category | Height 5.59mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 9 A |
Packaging Bulk | Voltage - Max 7.9 V |
Part Status Active | Resistance 810 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 43.94mm L x 43.94mm W | Features Lead Wires, Non-Sealed |
Qmax @ Th 44.2W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 334,96000 Kč | 1 334,96 Kč |
| 5 | 1 254,25000 Kč | 6 271,25 Kč |
| 12 | 1 212,38250 Kč | 14 548,59 Kč |
| 36 | 1 161,83667 Kč | 41 826,12 Kč |
| 60 | 1 139,06483 Kč | 68 343,89 Kč |
| 108 | 1 113,41917 Kč | 120 249,27 Kč |
| Unit Price without VAT: | 1 334,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 615,30160 Kč |




