
DS0402812W2B-BT0 | |
---|---|
DigiKey Part Number | 345-DS0402812W2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DS0402812W2B-BT0 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 41.2 CFM (1.15m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 41.2 CFM (1.15m³/min) | |
Static Pressure | 8.112 in H2O (2020.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 72.5dB(A) | |
Power (Watts) | 50.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 4.2A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 545,33000 Kč | 545,33 Kč |
10 | 482,58900 Kč | 4 825,89 Kč |
25 | 459,65160 Kč | 11 491,29 Kč |
50 | 443,01240 Kč | 22 150,62 Kč |
100 | 426,95460 Kč | 42 695,46 Kč |
250 | 406,59244 Kč | 101 648,11 Kč |
500 | 391,81396 Kč | 195 906,98 Kč |
Unit Price without VAT: | 545,33000 Kč |
---|---|
Unit Price with VAT: | 659,84930 Kč |