
04028DA-12T-A6N-E | |
|---|---|
DigiKey Part Number | 12-04028DA-12T-A6-NE-ND |
Manufacturer | |
Manufacturer Product Number | 04028DA-12T-A6N-E |
Description | 40X40X28MM, 12VDC, 34,500 RPM, 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 34.6 CFM (0.969m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 34.6 CFM (0.969m³/min) | |
Static Pressure | 7.600 in H2O (1893.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 69.5dB(A) | |
Power (Watts) | 30 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cULus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.50A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,48000 Kč | 889,48 Kč |
| 10 | 712,60900 Kč | 7 126,09 Kč |
| 25 | 648,27560 Kč | 16 206,89 Kč |
| 50 | 602,80220 Kč | 30 140,11 Kč |
| 200 | 599,45090 Kč | 119 890,18 Kč |
| Unit Price without VAT: | 889,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,27080 Kč |






