
DS0402812V2B-BT0 | |
---|---|
DigiKey Part Number | 345-DS0402812V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DS0402812V2B-BT0 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 35.0 CFM (0.980m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 35.0 CFM (0.980m³/min) | |
Static Pressure | 5.888 in H2O (1466.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 67.5dB(A) | |
Power (Watts) | 28.08 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 2.34A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 439,10000 Kč | 439,10 Kč |
10 | 388,62500 Kč | 3 886,25 Kč |
25 | 370,16560 Kč | 9 254,14 Kč |
50 | 356,76800 Kč | 17 838,40 Kč |
180 | 333,23717 Kč | 59 982,69 Kč |
360 | 321,13842 Kč | 115 609,83 Kč |
540 | 314,25913 Kč | 169 699,93 Kč |
Unit Price without VAT: | 439,10000 Kč |
---|---|
Unit Price with VAT: | 531,31100 Kč |