
DC0802548M2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0802548M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0802548M2B-2T0 |
Description | FAN 80X25MM 48VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 69.9 CFM (1.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 69.9 CFM (1.96m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 278,29000 Kč | 278,29 Kč |
10 | 246,37700 Kč | 2 463,77 Kč |
25 | 234,67920 Kč | 5 866,98 Kč |
50 | 226,19300 Kč | 11 309,65 Kč |
100 | 218,00470 Kč | 21 800,47 Kč |
250 | 207,62096 Kč | 51 905,24 Kč |
500 | 200,08590 Kč | 100 042,95 Kč |
Unit Price without VAT: | 278,29000 Kč |
---|---|
Unit Price with VAT: | 336,73090 Kč |