DC0401012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0401012V2B-BT0

DigiKey Part Number
345-DC0401012V2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0401012V2B-BT0
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.2 CFM (0.342m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
12.2 CFM (0.342m³/min)
Static Pressure
0.330 in H2O (82.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
39.0dB(A)
Power (Watts)
2.04 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.045 lb (20.41 g)
Current Rating (Amps)
0.170A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1263,08000 Kč263,08 Kč
10232,79600 Kč2 327,96 Kč
25221,73960 Kč5 543,49 Kč
50213,72420 Kč10 686,21 Kč
100205,98580 Kč20 598,58 Kč
250196,17444 Kč49 043,61 Kč
500189,05682 Kč94 528,41 Kč
Unit Price without VAT:263,08000 Kč
Unit Price with VAT:318,32680 Kč