
DC0401012V2B-3T0 | |
---|---|
DigiKey Part Number | 345-DC0401012V2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0401012V2B-3T0 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.2 CFM (0.342m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 12.2 CFM (0.342m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.045 lb (20.41 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 251,63000 Kč | 251,63 Kč |
10 | 222,73500 Kč | 2 227,35 Kč |
25 | 212,16600 Kč | 5 304,15 Kč |
50 | 204,48820 Kč | 10 224,41 Kč |
100 | 197,08720 Kč | 19 708,72 Kč |
250 | 187,70080 Kč | 46 925,20 Kč |
500 | 180,89106 Kč | 90 445,53 Kč |
Unit Price without VAT: | 251,63000 Kč |
---|---|
Unit Price with VAT: | 304,47230 Kč |