
DB0601512L2B-2T0 | |
---|---|
DigiKey Part Number | 345-DB0601512L2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DB0601512L2B-2T0 |
Description | FAN BLOWER 60X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 2.4 CFM (0.067m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 15.50mm | |
Air Flow | 2.4 CFM (0.067m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 27.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 198,30000 Kč | 198,30 Kč |
10 | 175,49300 Kč | 1 754,93 Kč |
25 | 167,15640 Kč | 4 178,91 Kč |
50 | 161,11180 Kč | 8 055,59 Kč |
100 | 155,44390 Kč | 15 544,39 Kč |
Unit Price without VAT: | 198,30000 Kč |
---|---|
Unit Price with VAT: | 239,94300 Kč |