
B6015TH12B | |
|---|---|
DigiKey Part Number | 59-B6015TH12B-ND |
Manufacturer | |
Manufacturer Product Number | B6015TH12B |
Description | BLOWER 12VDC 60X15MM TACH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 5.6 CFM (0.157m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 5.6 CFM (0.157m³/min) | |
Static Pressure | 0.610 in H2O (151.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 36.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 116,37100 Kč | 1 163,71 Kč |
| 25 | 106,30880 Kč | 2 657,72 Kč |
| 50 | 99,03920 Kč | 4 951,96 Kč |
| 100 | 92,14550 Kč | 9 214,55 Kč |
| 250 | 83,72996 Kč | 20 932,49 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |










